AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08DBVT

DigiKey Part Number
296-26592-2-ND - Tape & Reel (TR)
296-26592-1-ND - Cut Tape (CT)
296-26592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08DBVT
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 565
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,34000kr 8,34
10kr 5,93000kr 59,30
25kr 5,33520kr 133,38
100kr 4,68180kr 468,18
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 4,37016kr 1 092,54
500kr 4,18282kr 2 091,41
750kr 4,08888kr 3 066,66
1 250kr 3,98478kr 4 980,98
1 750kr 3,92391kr 6 866,84
2 500kr 3,86541kr 9 663,52
6 250kr 3,73944kr 23 371,50
12 500kr 3,66353kr 45 794,12
25 000kr 3,60104kr 90 026,00
Manufacturers Standard Package
Unit Price without VAT:kr 8,34000
Unit Price with VAT:kr 10,42500