Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G17DBVT

DigiKey Part Number
296-26599-2-ND - Tape & Reel (TR)
296-26599-1-ND - Cut Tape (CT)
296-26599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G17DBVT
Description
IC BUFF NON-INVERT 5.5V SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G17DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 411
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,34000kr 8,34
10kr 5,97000kr 59,70
25kr 5,37120kr 134,28
100kr 4,71390kr 471,39
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 4,40112kr 1 100,28
500kr 4,21238kr 2 106,19
750kr 4,11796kr 3 088,47
1 250kr 4,01324kr 5 016,55
1 750kr 3,95211kr 6 916,19
2 500kr 3,89324kr 9 733,10
6 250kr 3,76650kr 23 540,62
12 500kr 3,69012kr 46 126,50
25 000kr 3,62727kr 90 681,75
Manufacturers Standard Package
Unit Price without VAT:kr 8,34000
Unit Price with VAT:kr 10,42500