Flip Flop 1 Element D-Type 1 Bit Positive Edge SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G175DBVR

DigiKey Part Number
296-17617-2-ND - Tape & Reel (TR)
296-17617-1-ND - Cut Tape (CT)
296-17617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G175DBVR
Description
IC FF D-TYPE SGL 1-BIT SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G175DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
175 MHz
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 842
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,33700kr 13,37
25kr 1,18200kr 29,55
100kr 1,00510kr 100,51
250kr 0,92228kr 230,57
500kr 0,87182kr 435,91
1 000kr 0,83031kr 830,31
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,77915kr 2 337,45
6 000kr 0,75409kr 4 524,54
9 000kr 0,74154kr 6 673,86
15 000kr 0,72764kr 10 914,60
21 000kr 0,71951kr 15 109,71
30 000kr 0,71170kr 21 351,00
75 000kr 0,69487kr 52 115,25
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250