Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6
SN74AUP1G97DCKT

SN74LVC1T45QDCKRQ1

DigiKey Part Number
296-39212-2-ND - Tape & Reel (TR)
296-39212-1-ND - Cut Tape (CT)
296-39212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1T45QDCKRQ1
Description
IC XLTR VL BIDIR SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1T45QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 170
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,34000kr 8,34
10kr 5,95000kr 59,50
25kr 5,35120kr 133,78
100kr 4,69780kr 469,78
250kr 4,38584kr 1 096,46
500kr 4,19750kr 2 098,75
1 000kr 4,16745kr 4 167,45
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,85154kr 11 554,62
6 000kr 3,75795kr 22 547,70
9 000kr 3,71107kr 33 399,63
15 000kr 3,65915kr 54 887,25
21 000kr 3,62878kr 76 204,38
Manufacturers Standard Package
Unit Price without VAT:kr 8,34000
Unit Price with VAT:kr 10,42500