Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9517DGKRQ1

DigiKey Part Number
296-TCA9517DGKRQ1TR-ND - Tape & Reel (TR)
296-TCA9517DGKRQ1CT-ND - Cut Tape (CT)
296-TCA9517DGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9517DGKRQ1
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9517DGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.9 V ~ 5.25 V
Voltage - VCCB
2.7 V ~ 5.25 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 670
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,48000kr 16,48
10kr 12,08100kr 120,81
25kr 10,97560kr 274,39
100kr 9,76150kr 976,15
250kr 9,18220kr 2 295,55
500kr 8,83302kr 4 416,51
1 000kr 8,54576kr 8 545,76
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 8,24238kr 20 605,95
5 000kr 8,05958kr 40 297,90
7 500kr 7,96802kr 59 760,15
12 500kr 7,86660kr 98 332,50
Manufacturers Standard Package
Unit Price without VAT:kr 16,48000
Unit Price with VAT:kr 20,60000