24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9535RTWR

DigiKey Part Number
296-25156-2-ND - Tape & Reel (TR)
296-25156-1-ND - Cut Tape (CT)
296-25156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9535RTWR
Description
IC XPNDR 400KHZ I2C SMBUS 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TCA9535RTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 559
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,37000kr 14,37
10kr 10,48300kr 104,83
25kr 9,50840kr 237,71
100kr 8,43580kr 843,58
250kr 7,92380kr 1 980,95
500kr 7,61524kr 3 807,62
1 000kr 7,36105kr 7 361,05
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 7,04726kr 21 141,78
6 000kr 6,89366kr 41 361,96
9 000kr 6,81677kr 61 350,93
Manufacturers Standard Package
Unit Price without VAT:kr 14,37000
Unit Price with VAT:kr 17,96250