NAND Gate IC 2 Channel Schmitt Trigger SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G132DCTR

DigiKey Part Number
296-17056-2-ND - Tape & Reel (TR)
296-17056-1-ND - Cut Tape (CT)
296-17056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G132DCTR
Description
IC GATE NAND SCHMITT 2CH 2IN SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Schmitt Trigger SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G132DCTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.39V ~ 1.87V
Input Logic Level - High
1.16V ~ 3.33V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SM8
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 554
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,14000kr 8,14
10kr 5,78900kr 57,89
25kr 5,20640kr 130,16
100kr 4,56720kr 456,72
250kr 4,26244kr 1 065,61
500kr 4,07890kr 2 039,45
1 000kr 4,04442kr 4 044,42
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,74092kr 11 222,76
6 000kr 3,64957kr 21 897,42
9 000kr 3,60379kr 32 434,11
15 000kr 3,55312kr 53 296,80
21 000kr 3,52348kr 73 993,08
Manufacturers Standard Package
Unit Price without VAT:kr 8,14000
Unit Price with VAT:kr 10,17500

Other Suppliers on DigiKey

11 765In Stock
Ships from Rochester Electronics, LLC