Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
SN74AUP1G97DCKT

SN74LVC2G17QDCKRQ1

DigiKey Part Number
296-18297-2-ND - Tape & Reel (TR)
296-18297-1-ND - Cut Tape (CT)
296-18297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G17QDCKRQ1
Description
IC BUFF NON-INVERT 5.5V SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G17QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 469
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
10kr 3,74900kr 37,49
25kr 3,34880kr 83,72
100kr 2,91480kr 291,48
250kr 2,70692kr 676,73
500kr 2,58150kr 1 290,75
1 000kr 2,50662kr 2 506,62
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,35096kr 7 052,88
6 000kr 2,28860kr 13 731,60
9 000kr 2,25735kr 20 316,15
15 000kr 2,22275kr 33 341,25
21 000kr 2,20251kr 46 252,71
30 000kr 2,18307kr 65 492,10
Manufacturers Standard Package
Unit Price without VAT:kr 5,33000
Unit Price with VAT:kr 6,66250