Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G74DCTR

DigiKey Part Number
296-13273-2-ND - Tape & Reel (TR)
296-13273-1-ND - Cut Tape (CT)
296-13273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G74DCTR
Description
IC FF D-TYPE SINGLE 1-BIT SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G74DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SM8
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 462
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,44000kr 8,44
10kr 6,03100kr 60,31
25kr 5,42360kr 135,59
100kr 4,76320kr 476,32
250kr 4,44736kr 1 111,84
500kr 4,25700kr 2 128,50
1 000kr 4,22896kr 4 228,96
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,90679kr 11 720,37
6 000kr 3,81209kr 22 872,54
9 000kr 3,76468kr 33 882,12
15 000kr 3,71214kr 55 682,10
21 000kr 3,68143kr 77 310,03
Manufacturers Standard Package
Unit Price without VAT:kr 8,44000
Unit Price with VAT:kr 10,55000