Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L05ABUTR

DigiKey Part Number
497-1181-2-ND - Tape & Reel (TR)
497-1181-1-ND - Cut Tape (CT)
497-1181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78L05ABUTR
Description
IC REG LINEAR 5V 100MA SOT89-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
L78L05ABUTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75 474
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,41000kr 2,41
10kr 1,64800kr 16,48
25kr 1,45520kr 36,38
100kr 1,24430kr 124,43
250kr 1,14420kr 286,05
500kr 1,08370kr 541,85
1 000kr 1,03395kr 1 033,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,98138kr 2 453,45
5 000kr 0,94970kr 4 748,50
7 500kr 0,93385kr 7 003,88
12 500kr 0,91626kr 11 453,25
17 500kr 0,90598kr 15 854,65
25 000kr 0,89610kr 22 402,50
62 500kr 0,87482kr 54 676,25
Manufacturers Standard Package
Unit Price without VAT:kr 2,41000
Unit Price with VAT:kr 3,01250