Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L33ABUTR

DigiKey Part Number
497-7286-2-ND - Tape & Reel (TR)
497-7286-1-ND - Cut Tape (CT)
497-7286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78L33ABUTR
Description
IC REG LINEAR 3.3V 100MA SOT89-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
L78L33ABUTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 666
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,81000kr 2,81
10kr 1,93000kr 19,30
25kr 1,70880kr 42,72
100kr 1,46640kr 146,64
250kr 1,35084kr 337,71
500kr 1,28130kr 640,65
1 000kr 1,22401kr 1 224,01
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,16346kr 2 908,65
5 000kr 1,12700kr 5 635,00
7 500kr 1,10872kr 8 315,40
12 500kr 1,08848kr 13 606,00
17 500kr 1,07665kr 18 841,38
25 000kr 1,06527kr 26 631,75
62 500kr 1,04077kr 65 048,12
Manufacturers Standard Package
Unit Price without VAT:kr 2,81000
Unit Price with VAT:kr 3,51250