Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC74ARGYR

DigiKey Part Number
296-13977-2-ND - Tape & Reel (TR)
296-13977-1-ND - Cut Tape (CT)
296-13977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC74ARGYR
Description
IC FF D-TYPE DBL 1-BIT 14-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC74ARGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
4.4ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-VQFN (3.5x3.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 811
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,82000kr 4,82
10kr 3,34700kr 33,47
25kr 2,99120kr 74,78
100kr 2,59520kr 259,52
250kr 2,40700kr 601,75
500kr 2,29364kr 1 146,82
1 000kr 2,21444kr 2 214,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,08481kr 6 254,43
6 000kr 2,02831kr 12 169,86
9 000kr 2,00001kr 18 000,09
15 000kr 1,96866kr 29 529,90
21 000kr 1,95034kr 40 957,14
30 000kr 1,93273kr 57 981,90
Manufacturers Standard Package
Unit Price without VAT:kr 4,82000
Unit Price with VAT:kr 6,02500

Other Suppliers on DigiKey

102 159In Stock
Ships from Rochester Electronics, LLC