Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC8T245DBR

DigiKey Part Number
296-21065-2-ND - Tape & Reel (TR)
296-21065-1-ND - Cut Tape (CT)
296-21065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC8T245DBR
Description
IC TRANSLATION TXRX 5.5V 24-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC8T245DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 208
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,78000kr 15,78
10kr 11,52800kr 115,28
25kr 10,46920kr 261,73
100kr 9,30420kr 930,42
250kr 8,74840kr 2 187,10
500kr 8,59642kr 4 298,21
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,91014kr 15 820,28
4 000kr 7,72321kr 30 892,84
6 000kr 7,62960kr 45 777,60
10 000kr 7,52588kr 75 258,80
Manufacturers Standard Package
Unit Price without VAT:kr 15,78000
Unit Price with VAT:kr 19,72500