Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9406YZPR

DigiKey Part Number
296-29698-2-ND - Tape & Reel (TR)
296-29698-1-ND - Cut Tape (CT)
296-29698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9406YZPR
Description
IC XLTR VL BIDIR 8-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TCA9406YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 255
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,16000kr 12,16
10kr 8,81500kr 88,15
25kr 7,97640kr 199,41
100kr 7,05280kr 705,28
250kr 6,61236kr 1 653,09
500kr 6,41254kr 3 206,27
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,85876kr 17 576,28
6 000kr 5,72674kr 34 360,44
9 000kr 5,66065kr 50 945,85
15 000kr 5,58738kr 83 810,70
Manufacturers Standard Package
Unit Price without VAT:kr 12,16000
Unit Price with VAT:kr 15,20000