
TCA9539PWR | |
|---|---|
DigiKey Part Number | 296-25130-2-ND - Tape & Reel (TR) 296-25130-1-ND - Cut Tape (CT) 296-25130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9539PWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9539PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,79000 | kr 16,79 |
| 10 | kr 12,30200 | kr 123,02 |
| 25 | kr 11,18480 | kr 279,62 |
| 100 | kr 9,94950 | kr 994,95 |
| 250 | kr 9,36152 | kr 2 340,38 |
| 500 | kr 9,00650 | kr 4 503,25 |
| 1 000 | kr 8,71462 | kr 8 714,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 8,47425 | kr 16 948,50 |
| 4 000 | kr 8,27645 | kr 33 105,80 |
| 6 000 | kr 8,17738 | kr 49 064,28 |
| 10 000 | kr 8,06762 | kr 80 676,20 |
| Unit Price without VAT: | kr 16,79000 |
|---|---|
| Unit Price with VAT: | kr 20,98750 |










