Humidity, Temperature 0 ~ 100% RH I2C ±2% 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±2% 8 s Surface Mount
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

HDC2010YPAR

DigiKey Part Number
296-47774-2-ND - Tape & Reel (TR)
296-47774-1-ND - Cut Tape (CT)
296-47774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDC2010YPAR
Description
GEN 2 HUMIDITY SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDC2010YPAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
11b
Accuracy
±2%
Response Time
8 s
Sensitivity
-
Voltage - Supply
1.62V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 140
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,38000kr 16,38
5kr 14,45400kr 72,27
10kr 13,77000kr 137,70
25kr 12,94160kr 323,54
50kr 12,37680kr 618,84
100kr 11,86020kr 1 186,02
500kr 10,82110kr 5 410,55
1 000kr 10,43465kr 10 434,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 9,88687kr 29 660,61
6 000kr 9,57795kr 57 467,70
9 000kr 9,40929kr 84 683,61
Manufacturers Standard Package
Unit Price without VAT:kr 16,38000
Unit Price with VAT:kr 20,47500