Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9800DGKR

DigiKey Part Number
296-47438-2-ND - Tape & Reel (TR)
296-47438-1-ND - Cut Tape (CT)
296-47438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9800DGKR
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9800DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 437
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,96000kr 10,96
10kr 7,90000kr 79,00
25kr 7,14040kr 178,51
100kr 6,30000kr 630,00
250kr 5,89952kr 1 474,88
500kr 5,65832kr 2 829,16
1 000kr 5,45980kr 5 459,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,25024kr 13 125,60
5 000kr 5,12390kr 25 619,50
7 500kr 5,06068kr 37 955,10
12 500kr 4,99057kr 62 382,12
17 500kr 4,94963kr 86 618,52
Manufacturers Standard Package
Unit Price without VAT:kr 10,96000
Unit Price with VAT:kr 13,70000