Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9802DGKR

DigiKey Part Number
296-48669-2-ND - Tape & Reel (TR)
296-48669-1-ND - Cut Tape (CT)
296-48669-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9802DGKR
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9802DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 299
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,35000kr 10,35
10kr 7,44800kr 74,48
25kr 6,72600kr 168,15
100kr 5,92910kr 592,91
250kr 5,54936kr 1 387,34
500kr 5,33628kr 2 668,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,93259kr 12 331,48
5 000kr 4,81256kr 24 062,80
7 500kr 4,75247kr 35 643,53
12 500kr 4,68590kr 58 573,75
17 500kr 4,64701kr 81 322,68
Manufacturers Standard Package
Unit Price without VAT:kr 10,35000
Unit Price with VAT:kr 12,93750