1/1 Transceiver Half CANbus 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1044AVDRBRQ1

DigiKey Part Number
296-TCAN1044AVDRBRQ1TR-ND - Tape & Reel (TR)
296-TCAN1044AVDRBRQ1CT-ND - Cut Tape (CT)
296-TCAN1044AVDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1044AVDRBRQ1
Description
IC TRANSCEIVER HALF 1/1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN1044AVDRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
115 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,45000kr 9,45
10kr 6,76400kr 67,64
25kr 6,09480kr 152,37
100kr 5,36420kr 536,42
250kr 5,01504kr 1 253,76
500kr 4,80438kr 2 402,19
1 000kr 4,63120kr 4 631,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,41715kr 13 251,45
6 000kr 4,31245kr 25 874,70
9 000kr 4,25998kr 38 339,82
15 000kr 4,20190kr 63 028,50
21 000kr 4,16794kr 87 526,74
Manufacturers Standard Package
Unit Price without VAT:kr 9,45000
Unit Price with VAT:kr 11,81250