1/1 Transceiver Half CANbus 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1044VDRBRQ1

DigiKey Part Number
296-TCAN1044VDRBRQ1TR-ND - Tape & Reel (TR)
296-TCAN1044VDRBRQ1CT-ND - Cut Tape (CT)
296-TCAN1044VDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1044VDRBRQ1
Description
IC TRANSCEIVER HALF 1/1 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN1044VDRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 630
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,87000kr 13,87
10kr 10,08100kr 100,81
25kr 9,14240kr 228,56
100kr 8,10310kr 810,31
250kr 7,60820kr 1 902,05
500kr 7,30970kr 3 654,85
1 000kr 7,06414kr 7 064,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,76081kr 20 282,43
6 000kr 6,61235kr 39 674,10
9 000kr 6,53803kr 58 842,27
15 000kr 6,45564kr 96 834,60
Manufacturers Standard Package
Unit Price without VAT:kr 13,87000
Unit Price with VAT:kr 17,33750