J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084ACDR

DigiKey Part Number
296-15006-2-ND - Tape & Reel (TR)
296-15006-1-ND - Cut Tape (CT)
296-15006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL084ACDR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL084ACDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 264
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,36000kr 12,36
10kr 8,98600kr 89,86
25kr 8,13320kr 203,33
100kr 7,19650kr 719,65
250kr 6,74824kr 1 687,06
500kr 6,47848kr 3 239,24
1 000kr 6,25635kr 6 256,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 6,02184kr 15 054,60
5 000kr 5,88048kr 29 402,40
7 500kr 5,80971kr 43 572,82
12 500kr 5,73126kr 71 640,75
17 500kr 5,68545kr 99 495,38
Manufacturers Standard Package
Unit Price without VAT:kr 12,36000
Unit Price with VAT:kr 15,45000