Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL331MDBVTEP

DigiKey Part Number
296-43738-2-ND - Tape & Reel (TR)
296-43738-1-ND - Cut Tape (CT)
296-43738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL331MDBVTEP
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL331MDBVTEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
700µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 455
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,49000kr 36,49
10kr 27,46900kr 274,69
25kr 25,22400kr 630,60
100kr 22,75040kr 2 275,04
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 21,57228kr 5 393,07
500kr 20,86186kr 10 430,93
750kr 20,50605kr 15 379,54
1 250kr 20,11181kr 25 139,76
1 750kr 19,88139kr 34 792,43
2 500kr 19,65972kr 49 149,30
Manufacturers Standard Package
Unit Price without VAT:kr 36,49000
Unit Price with VAT:kr 45,61250