Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
SOT-23-3

TL431AIDBZR

DigiKey Part Number
296-17329-2-ND - Tape & Reel (TR)
296-17329-1-ND - Cut Tape (CT)
296-17329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431AIDBZR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AIDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 107
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,81000kr 2,81
10kr 1,93000kr 19,30
25kr 1,70880kr 42,72
100kr 1,46540kr 146,54
250kr 1,34964kr 337,41
500kr 1,28010kr 640,05
1 000kr 1,22280kr 1 222,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,15205kr 3 456,15
6 000kr 1,11740kr 6 704,40
9 000kr 1,10006kr 9 900,54
15 000kr 1,08084kr 16 212,60
21 000kr 1,06961kr 22 461,81
30 000kr 1,05882kr 31 764,60
75 000kr 1,03556kr 77 667,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,81000
Unit Price with VAT:kr 3,51250