Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA SOT-23-3
SOT-23-3

TL431IDBZR

DigiKey Part Number
296-17332-2-ND - Tape & Reel (TR)
296-17332-1-ND - Cut Tape (CT)
296-17332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431IDBZR
Description
IC VREF SHUNT ADJ 2.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL431IDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 219
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,51000kr 2,51
10kr 1,72900kr 17,29
25kr 1,52760kr 38,19
100kr 1,30760kr 130,76
250kr 1,20252kr 300,63
500kr 1,13958kr 569,79
1 000kr 1,08762kr 1 087,62
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,02346kr 3 070,38
6 000kr 0,99205kr 5 952,30
9 000kr 0,97632kr 8 786,88
15 000kr 0,95889kr 14 383,35
21 000kr 0,94870kr 19 922,70
30 000kr 0,93891kr 28 167,30
75 000kr 0,91782kr 68 836,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,51000
Unit Price with VAT:kr 3,13750