Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL783CKCSE3

DigiKey Part Number
296-20687-5-ND
Manufacturer
Manufacturer Product Number
TL783CKCSE3
Description
IC REG LIN POS ADJ 700MA TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TL783CKCSE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
125V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
76dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 110
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 31,56000kr 31,56
10kr 23,63000kr 236,30
50kr 20,46180kr 1 023,09
100kr 19,48290kr 1 948,29
250kr 18,44720kr 4 611,80
500kr 17,82344kr 8 911,72
1 000kr 17,30983kr 17 309,83
2 500kr 16,76760kr 41 919,00
5 000kr 16,44100kr 82 205,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 31,56000
Unit Price with VAT:kr 39,45000