Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 V V ±1% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2426CLP

DigiKey Part Number
296-1994-ND
Manufacturer
Manufacturer Product Number
TLE2426CLP
Description
IC VREF GND REF ADJ 1% TO92-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TLE2426CLP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Ground Reference (Virtual)
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
20 V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
35ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
4V ~ 40V
Current - Supply
400µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 33,77000kr 33,77
10kr 25,39900kr 253,99
25kr 23,30240kr 582,56
100kr 20,99050kr 2 099,05
250kr 19,88812kr 4 972,03
500kr 19,22414kr 9 612,07
1 000kr 18,67747kr 18 677,47
3 000kr 18,00225kr 54 006,75
5 000kr 17,75264kr 88 763,20
Manufacturers Standard Package
Unit Price without VAT:kr 33,77000
Unit Price with VAT:kr 42,21250

Other Suppliers on DigiKey

10 863In Stock
Ships from Rochester Electronics, LLC