Comparator Standard (General Purpose) Push-Pull SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1805DBVR

DigiKey Part Number
296-53434-2-ND - Tape & Reel (TR)
296-53434-1-ND - Cut Tape (CT)
296-53434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1805DBVR
Description
IC COMPARATOR 1 GEN PUR SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV1805DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
3.3V ~ 40V
Voltage - Input Offset (Max)
4.5mV @ 40V
Current - Input Bias (Max)
0.05pA (Typ)
Current - Output (Typ)
-
Current - Quiescent (Max)
200µA
CMRR, PSRR (Typ)
80dB CMRR, 95dB PSRR
Propagation Delay (Max)
500ns (Typ)
Hysteresis
14mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 292
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,05000kr 10,05
10kr 7,23700kr 72,37
25kr 6,52920kr 163,23
100kr 5,75220kr 575,22
250kr 5,38172kr 1 345,43
500kr 5,15838kr 2 579,19
1 000kr 4,97454kr 4 974,54
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,74749kr 14 242,47
6 000kr 4,63638kr 27 818,28
9 000kr 4,58074kr 41 226,66
15 000kr 4,51908kr 67 786,20
21 000kr 4,48308kr 94 144,68
Manufacturers Standard Package
Unit Price without VAT:kr 10,05000
Unit Price with VAT:kr 12,56250