Comparator Window Open-Drain SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV6710DDCR

DigiKey Part Number
296-51698-2-ND - Tape & Reel (TR)
296-51698-1-ND - Cut Tape (CT)
296-51698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV6710DDCR
Description
IC COMPARATOR 2 WINDW SOT23-THIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Window Open-Drain SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLV6710DDCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Window
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 36V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.025µA
Current - Output (Typ)
-
Current - Quiescent (Max)
11µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
9.9µs
Hysteresis
12mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 067
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 25,13000kr 25,13
10kr 18,70500kr 187,05
25kr 17,08680kr 427,17
100kr 15,31370kr 1 531,37
250kr 14,46780kr 3 616,95
500kr 13,95782kr 6 978,91
1 000kr 13,53819kr 13 538,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,01983kr 39 059,49
6 000kr 12,76614kr 76 596,84
Manufacturers Standard Package
Unit Price without VAT:kr 25,13000
Unit Price with VAT:kr 31,41250