Comparator Standard (General Purpose) Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Rail-to-Rail SOT-23-5
SOT 23-5

TLV7031DBVR

DigiKey Part Number
296-TLV7031DBVRTR-ND - Tape & Reel (TR)
296-TLV7031DBVRCT-ND - Cut Tape (CT)
296-TLV7031DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7031DBVR
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV7031DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.6V ~ 6.5V, ±0.8V ~ 3.25V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
2pA
Current - Output (Typ)
33mA @ 5V
Current - Quiescent (Max)
900nA
CMRR, PSRR (Typ)
73dB CMRR, 77dB PSRR
Propagation Delay (Max)
3µs (Typ)
Hysteresis
17mV
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 254
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,54000kr 7,54
10kr 5,36700kr 53,67
25kr 4,82040kr 120,51
100kr 4,22340kr 422,34
250kr 3,93840kr 984,60
500kr 3,76652kr 1 883,26
1 000kr 3,62499kr 3 624,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,45027kr 10 350,81
6 000kr 3,36477kr 20 188,62
9 000kr 3,32194kr 29 897,46
15 000kr 3,27452kr 49 117,80
21 000kr 3,24679kr 68 182,59
30 000kr 3,22013kr 96 603,90
Manufacturers Standard Package
Unit Price without VAT:kr 7,54000
Unit Price with VAT:kr 9,42500