Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV74325PDBVR

DigiKey Part Number
296-48989-2-ND - Tape & Reel (TR)
296-48989-1-ND - Cut Tape (CT)
296-48989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV74325PDBVR
Description
IC REG LINEAR 2.5V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV74325PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
68dB ~ 28dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 480
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,21000kr 1,21
10kr 0,82400kr 8,24
25kr 0,71960kr 17,99
100kr 0,60510kr 60,51
250kr 0,55120kr 137,80
500kr 0,51884kr 259,42
1 000kr 0,49210kr 492,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,45910kr 1 377,30
6 000kr 0,44295kr 2 657,70
9 000kr 0,43485kr 3 913,65
15 000kr 0,42589kr 6 388,35
21 000kr 0,42065kr 8 833,65
30 000kr 0,41562kr 12 468,60
75 000kr 0,40477kr 30 357,75
150 000kr 0,39823kr 59 734,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,21000
Unit Price with VAT:kr 1,51250