Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV76733DGNR

DigiKey Part Number
296-TLV76733DGNRTR-ND - Tape & Reel (TR)
296-TLV76733DGNRCT-ND - Cut Tape (CT)
296-TLV76733DGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76733DGNR
Description
IC REG LINEAR 3.3V 1A 8-HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV76733DGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1A
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
-
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 148
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,45000kr 9,45
10kr 6,78400kr 67,84
25kr 6,11520kr 152,88
100kr 5,38030kr 538,03
250kr 5,03032kr 1 257,58
500kr 4,81926kr 2 409,63
1 000kr 4,64547kr 4 645,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,46212kr 11 155,30
5 000kr 4,35162kr 21 758,10
7 500kr 4,29625kr 32 221,87
12 500kr 4,23494kr 52 936,75
17 500kr 4,19911kr 73 484,43
Manufacturers Standard Package
Unit Price without VAT:kr 9,45000
Unit Price with VAT:kr 11,81250