Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV803EA26DBZR

DigiKey Part Number
296-TLV803EA26DBZRTR-ND - Tape & Reel (TR)
296-TLV803EA26DBZRCT-ND - Cut Tape (CT)
296-TLV803EA26DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV803EA26DBZR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.64V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
130ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 088
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,32000kr 4,32
10kr 3,01500kr 30,15
25kr 2,68560kr 67,14
100kr 2,32480kr 232,48
250kr 2,15332kr 538,33
500kr 2,05020kr 1 025,10
1 000kr 1,96507kr 1 965,07
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,85997kr 5 579,91
6 000kr 1,80854kr 10 851,24
9 000kr 1,78280kr 16 045,20
15 000kr 1,75427kr 26 314,05
21 000kr 1,73758kr 36 489,18
30 000kr 1,72156kr 51 646,80
Manufacturers Standard Package
Unit Price without VAT:kr 4,32000
Unit Price with VAT:kr 5,40000