Hall Effect Sensor X, Y, Z Axis SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMAG5273C1QDBVR

DigiKey Part Number
296-TMAG5273C1QDBVRTR-ND - Tape & Reel (TR)
296-TMAG5273C1QDBVRCT-ND - Cut Tape (CT)
296-TMAG5273C1QDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMAG5273C1QDBVR
Description
SEN HALL EFFECT I2C SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TMAG5273C1QDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
±40mT ~ ±80mT
Voltage - Supply
1.7V ~ 3.6V
Current - Supply (Max)
-
Current - Output (Max)
2mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Features
Sleep Mode, Temperature Compensated
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 583
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,75000kr 9,75
5kr 8,54400kr 42,72
10kr 8,11100kr 81,11
25kr 7,59840kr 189,96
50kr 7,24480kr 362,24
100kr 6,92310kr 692,31
500kr 6,27766kr 3 138,83
1 000kr 6,03754kr 6 037,54
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,69728kr 17 091,84
6 000kr 5,50554kr 33 033,24
9 000kr 5,40083kr 48 607,47
15 000kr 5,27623kr 79 143,45
Manufacturers Standard Package
Unit Price without VAT:kr 9,75000
Unit Price with VAT:kr 12,18750