SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA39306DCUR

DigiKey Part Number
296-TCA39306DCURTR-ND - Tape & Reel (TR)
296-TCA39306DCURCT-ND - Cut Tape (CT)
296-TCA39306DCURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA39306DCUR
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA39306DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.85 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 282
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,66000kr 11,66
10kr 8,42300kr 84,23
25kr 7,61880kr 190,47
100kr 6,73220kr 673,22
250kr 6,30920kr 1 577,30
500kr 6,05432kr 3 027,16
1 000kr 5,84425kr 5 844,25
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,58484kr 16 754,52
6 000kr 5,45789kr 32 747,34
9 000kr 5,39434kr 48 549,06
15 000kr 5,32391kr 79 858,65
Manufacturers Standard Package
Unit Price without VAT:kr 11,66000
Unit Price with VAT:kr 14,57500