CLVC1GX04MDRLREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP112AIDRLR

DigiKey Part Number
296-38578-2-ND - Tape & Reel (TR)
296-38578-1-ND - Cut Tape (CT)
296-38578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP112AIDRLR
Description
SENSOR DIGITAL -40C-125C 6SOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP112AIDRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.4V ~ 3.6V
Resolution
12 b
Features
One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±0.5°C (±1°C)
Test Condition
-20°C ~ 65°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 785
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,86000kr 10,86
5kr 9,56800kr 47,84
10kr 9,08600kr 90,86
25kr 8,51120kr 212,78
50kr 8,12120kr 406,06
100kr 7,76640kr 776,64
500kr 7,05098kr 3 525,49
1 000kr 6,78513kr 6 785,13
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 6,31806kr 25 272,24
8 000kr 6,11322kr 48 905,76
12 000kr 6,00137kr 72 016,44
Manufacturers Standard Package
Unit Price without VAT:kr 10,86000
Unit Price with VAT:kr 13,57500