PTC Thermistor 10 kOhms 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 10 kOhms 0402 (1006 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP6131DECR

DigiKey Part Number
296-TMP6131DECRTR-ND - Tape & Reel (TR)
296-TMP6131DECRCT-ND - Cut Tape (CT)
296-TMP6131DECRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP6131DECR
Description
SENSOR PTC 10KOHM 1% X1SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PTC Thermistor 10 kOhms 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMP6131DECR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
10 kOhms
Resistance Tolerance
±1%
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
2-X1SON (1x0.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 401
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,81000kr 1,81
5kr 1,52800kr 7,64
10kr 1,43700kr 14,37
25kr 1,33080kr 33,27
50kr 1,25840kr 62,92
100kr 1,19200kr 119,20
500kr 1,05796kr 528,98
1 000kr 1,00832kr 1 008,32
5 000kr 0,90859kr 4 542,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,87155kr 8 715,50
20 000kr 0,83762kr 16 752,40
30 000kr 0,81911kr 24 573,30
50 000kr 0,79708kr 39 854,00
70 000kr 0,78332kr 54 832,40
100 000kr 0,76936kr 76 936,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,81000
Unit Price with VAT:kr 2,26250