PTC Thermistor 10 kOhms SC-79, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 10 kOhms SC-79, SOD-523
Basics of NTC and PTC Thermistors - Another Teaching Moment
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP6131DYAR

DigiKey Part Number
296-TMP6131DYARTR-ND - Tape & Reel (TR)
296-TMP6131DYARCT-ND - Cut Tape (CT)
296-TMP6131DYARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP6131DYAR
Description
SENSOR PTC 10KOHM 1% SOT5X3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PTC Thermistor 10 kOhms SC-79, SOD-523
Datasheet
 Datasheet
EDA/CAD Models
TMP6131DYAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
10 kOhms
Resistance Tolerance
±1%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 584
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
5kr 1,95000kr 9,75
10kr 1,84900kr 18,49
25kr 1,70880kr 42,72
50kr 1,61820kr 80,91
100kr 1,53280kr 153,28
500kr 1,36512kr 682,56
1 000kr 1,30271kr 1 302,71
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,21446kr 3 643,38
6 000kr 1,16481kr 6 988,86
9 000kr 1,13773kr 10 239,57
15 000kr 1,10553kr 16 582,95
21 000kr 1,08542kr 22 793,82
30 000kr 1,06501kr 31 950,30
75 000kr 1,01658kr 76 243,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,31000
Unit Price with VAT:kr 2,88750