PTC Thermistor 10 kOhms TO-226-2, TO-92-2 (TO-226AC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 10 kOhms TO-226-2, TO-92-2 (TO-226AC)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP6131QLPGMQ1

DigiKey Part Number
296-TMP6131QLPGMQ1CT-ND - Cut Tape (CT)
296-TMP6131QLPGMQ1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TMP6131QLPGMQ1
Description
SENSOR PTC 10KOHM 1% TO92-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PTC Thermistor 10 kOhms TO-226-2, TO-92-2 (TO-226AC)
Datasheet
 Datasheet
EDA/CAD Models
TMP6131QLPGMQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance @ 25°C
10 kOhms
Resistance Tolerance
±1%
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q100
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 808
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,92000kr 4,92
5kr 4,28200kr 21,41
10kr 4,06100kr 40,61
25kr 3,77920kr 94,48
50kr 3,59220kr 179,61
100kr 3,41940kr 341,94
500kr 3,07460kr 1 537,30
1 000kr 2,94635kr 2 946,35
Tape & Box (TB)
QuantityUnit PriceExt Price
3 000kr 2,76493kr 8 294,79
6 000kr 2,66273kr 15 976,38
9 000kr 2,60695kr 23 462,55
15 000kr 2,54058kr 38 108,70
21 000kr 2,49914kr 52 481,94
30 000kr 2,45706kr 73 711,80
Manufacturers Standard Package
Unit Price without VAT:kr 4,92000
Unit Price with VAT:kr 6,15000