Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP75AIDGKR

DigiKey Part Number
296-26837-2-ND - Tape & Reel (TR)
296-26837-1-ND - Cut Tape (CT)
296-26837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP75AIDGKR
Description
SENSOR DIGITAL -40C-125C 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP75AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 581
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,04000kr 7,04
5kr 6,13200kr 30,66
10kr 5,80900kr 58,09
25kr 5,42760kr 135,69
50kr 5,16820kr 258,41
100kr 4,93100kr 493,10
500kr 4,45260kr 2 226,30
1 000kr 4,27489kr 4 274,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,06274kr 10 156,85
5 000kr 3,91770kr 19 588,50
7 500kr 3,83853kr 28 788,97
12 500kr 3,74435kr 46 804,38
17 500kr 3,68549kr 64 496,08
25 000kr 3,62577kr 90 644,25
Manufacturers Standard Package
Unit Price without VAT:kr 7,04000
Unit Price with VAT:kr 8,80000