2 Circuit IC Switch 4:1 4Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 4Ohm 16-TSSOP
TMUX1574PWR

TMUX1109PWR

DigiKey Part Number
296-53438-2-ND - Tape & Reel (TR)
296-53438-1-ND - Cut Tape (CT)
296-53438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1109PWR
Description
IC MUX DUAL 4:1 4OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 4Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX1109PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
180mOhm
Voltage - Supply, Dual (V±)
±2.75V
Switch Time (Ton, Toff) (Max)
12ns, 6ns (Typ)
-3db Bandwidth
135MHz
Charge Injection
-1pC
Channel Capacitance (CS(off), CD(off))
7.5pF, 32pF
Current - Leakage (IS(off)) (Max)
80pA
Crosstalk
-90dB ~ -80dB @ 1MHz ~ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 034
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 39,60000kr 39,60
10kr 29,92200kr 299,22
25kr 27,49960kr 687,49
100kr 24,83900kr 2 483,90
250kr 24,14332kr 6 035,83
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 21,65830kr 43 316,60
4 000kr 21,23209kr 84 928,36
Manufacturers Standard Package
Unit Price without VAT:kr 39,60000
Unit Price with VAT:kr 49,50000