1 Circuit IC Switch 8:1 4Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 4Ohm 16-TSSOP
TMUX1574PWR

TMUX1108PWR

DigiKey Part Number
296-53256-2-ND - Tape & Reel (TR)
296-53256-1-ND - Cut Tape (CT)
296-53256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1108PWR
Description
IC MUX 8:1 4OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 4Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX1108PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
130mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 6ns (Typ)
-3db Bandwidth
90MHz
Charge Injection
-1pC
Channel Capacitance (CS(off), CD(off))
7pF, 60pF
Current - Leakage (IS(off)) (Max)
80pA
Crosstalk
-65dB ~ -45dB @ 1MHz ~ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 656
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 39,90000kr 39,90
10kr 30,18300kr 301,83
25kr 27,74480kr 693,62
100kr 25,06520kr 2 506,52
250kr 24,37408kr 6 093,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 21,86063kr 43 721,26
4 000kr 21,43112kr 85 724,48
Manufacturers Standard Package
Unit Price without VAT:kr 39,90000
Unit Price with VAT:kr 49,87500