1 Circuit IC Switch 2:1 4Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 2:1 4Ohm SC-70-6
SN74AUP1G97DCKT

TMUX1119DCKR

DigiKey Part Number
296-53399-2-ND - Tape & Reel (TR)
296-53399-1-ND - Cut Tape (CT)
296-53399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1119DCKR
Description
IC SWITCH SPDT X 1 4OHM SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 4Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TMUX1119DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
130mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
250MHz
Charge Injection
-6pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
80pA
Crosstalk
-45dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 496
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,92000kr 22,92
10kr 16,97600kr 169,76
25kr 15,49480kr 387,37
100kr 13,86230kr 1 386,23
250kr 13,08680kr 3 271,70
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,75230kr 35 256,90
6 000kr 11,51895kr 69 113,70
Manufacturers Standard Package
Unit Price without VAT:kr 22,92000
Unit Price with VAT:kr 28,65000