HDMI, I2C Buffer, ESD Protection Interface 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDMI, I2C Buffer, ESD Protection Interface 24-TSSOP
24-TSSOP

TPD12S016PWR

DigiKey Part Number
296-29690-2-ND - Tape & Reel (TR)
296-29690-1-ND - Cut Tape (CT)
296-29690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD12S016PWR
Description
IC INTERFACE SPECIALIZED 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HDMI, I2C Buffer, ESD Protection Interface 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPD12S016PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
HDMI, I2C Buffer, ESD Protection
Interface
HDMI
Voltage - Supply
4.5V ~ 5.5V
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 759
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,86000kr 11,86
10kr 8,62400kr 86,24
25kr 7,79960kr 194,99
100kr 6,89300kr 689,30
250kr 6,46080kr 1 615,20
500kr 6,20066kr 3 100,33
1 000kr 5,98638kr 5 986,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 5,81008kr 11 620,16
4 000kr 5,66500kr 22 660,00
6 000kr 5,59234kr 33 554,04
10 000kr 5,51185kr 55 118,50
14 000kr 5,46476kr 76 506,64
Manufacturers Standard Package
Unit Price without VAT:kr 11,86000
Unit Price with VAT:kr 14,82500