10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2561DRCR

DigiKey Part Number
296-37670-2-ND - Tape & Reel (TR)
296-37670-1-ND - Cut Tape (CT)
296-37670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2561DRCR
Description
IC PWR SWITCH N-CHAN 1:2 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2561DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 6.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
44mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-VSON (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 914
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,27000kr 14,27
10kr 10,39300kr 103,93
25kr 9,41960kr 235,49
100kr 8,35640kr 835,64
250kr 7,84864kr 1 962,16
500kr 7,54248kr 3 771,24
1 000kr 7,29039kr 7 290,39
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,97911kr 20 937,33
6 000kr 6,82672kr 40 960,32
9 000kr 6,75044kr 60 753,96
15 000kr 6,66588kr 99 988,20
Manufacturers Standard Package
Unit Price without VAT:kr 14,27000
Unit Price with VAT:kr 17,83750