8.9V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD1E04U04DPYT

DigiKey Part Number
296-44485-2-ND - Tape & Reel (TR)
296-44485-1-ND - Cut Tape (CT)
296-44485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E04U04DPYT
Description
TVS DIODE 3.6VWM 8.9VC 2X1SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.9V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E04U04DPYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
8.9V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
19W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 014
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,77000kr 14,77
10kr 9,37800kr 93,78
100kr 6,21550kr 621,55
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 6,21512kr 1 553,78
500kr 4,86610kr 2 433,05
750kr 4,63928kr 3 479,46
1 250kr 4,15613kr 5 195,16
1 750kr 4,13441kr 7 235,22
2 500kr 3,80933kr 9 523,33
6 250kr 3,59205kr 22 450,31
12 500kr 3,51645kr 43 955,62
Manufacturers Standard Package
Unit Price without VAT:kr 14,77000
Unit Price with VAT:kr 18,46250