TPD2E2U06QDBZRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 6 000
Unit Price: kr 0,27000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

TPD2E2U06QDBZRQ1

DigiKey Part Number
296-40695-2-ND - Tape & Reel (TR)
296-40695-1-ND - Cut Tape (CT)
296-40695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2E2U06QDBZRQ1
Description
TVS DIODE 5.5VWM 12.4VC SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.4V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPD2E2U06QDBZRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
12.4V (Typ)
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
75W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,63000kr 6,63
10kr 4,11100kr 41,11
100kr 2,63540kr 263,54
500kr 1,99774kr 998,87
1 000kr 1,79209kr 1 792,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,53053kr 4 591,59
6 000kr 1,39871kr 8 392,26
9 000kr 1,33153kr 11 983,77
15 000kr 1,25604kr 18 840,60
21 000kr 1,21134kr 25 438,14
30 000kr 1,16789kr 35 036,70
75 000kr 1,13074kr 84 805,50
Manufacturers Standard Package
Unit Price without VAT:kr 6,63000
Unit Price with VAT:kr 8,28750