Programmable Timer IC SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL5111DDCR

DigiKey Part Number
296-46226-2-ND - Tape & Reel (TR)
296-46226-1-ND - Cut Tape (CT)
296-46226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL5111DDCR
Description
IC OSC PROG TIMER NANO PWR 6TSOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Timer IC SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPL5111DDCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Programmable Timer
Count
-
Frequency
-
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
35 nA
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 397
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,65000kr 10,65
10kr 7,66900kr 76,69
25kr 6,92320kr 173,08
100kr 6,10700kr 610,70
250kr 5,71700kr 1 429,25
500kr 5,48202kr 2 741,01
1 000kr 5,28864kr 5 288,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,04982kr 15 149,46
6 000kr 4,93296kr 29 597,76
9 000kr 4,87441kr 43 869,69
15 000kr 4,80958kr 72 143,70
21 000kr 4,77168kr 100 205,28
Manufacturers Standard Package
Unit Price without VAT:kr 10,65000
Unit Price with VAT:kr 13,31250