Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2051CDBVR

DigiKey Part Number
296-29537-2-ND - Tape & Reel (TR)
296-29537-1-ND - Cut Tape (CT)
296-29537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2051CDBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2051CDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
97mOhm
Input Type
Non-Inverting
Features
Output Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,13000kr 6,13
10kr 4,36200kr 43,62
25kr 3,91200kr 97,80
100kr 3,41530kr 341,53
250kr 3,17692kr 794,23
500kr 3,03360kr 1 516,80
1 000kr 2,91549kr 2 915,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,76965kr 8 308,95
6 000kr 2,69828kr 16 189,68
9 000kr 2,66255kr 23 962,95
15 000kr 2,62294kr 39 344,10
21 000kr 2,59980kr 54 595,80
30 000kr 2,57753kr 77 325,90
Manufacturers Standard Package
Unit Price without VAT:kr 6,13000
Unit Price with VAT:kr 7,66250