Power Switch/Driver 1:1 N-Channel 3A SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22995HQDDCRQ1

DigiKey Part Number
296-TPS22995HQDDCRQ1TR-ND - Tape & Reel (TR)
296-TPS22995HQDDCRQ1CT-ND - Cut Tape (CT)
296-TPS22995HQDDCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22995HQDDCRQ1
Description
AUTOMOTIVE 5.5-V, 3-A, 16-M LOAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS22995HQDDCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
1.5V ~ 5.5V
Current - Output (Max)
3A
Rds On (Typ)
19mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-THIN
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,52000kr 4,52
10kr 3,17600kr 31,76
25kr 2,83840kr 70,96
100kr 2,46050kr 246,05
250kr 2,28036kr 570,09
500kr 2,17202kr 1 086,01
1 000kr 2,08277kr 2 082,77
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,97248kr 5 917,44
6 000kr 1,91850kr 11 511,00
9 000kr 1,89148kr 17 023,32
15 000kr 1,86152kr 27 922,80
21 000kr 1,84401kr 38 724,21
30 000kr 1,82718kr 54 815,40
Manufacturers Standard Package
Unit Price without VAT:kr 4,52000
Unit Price with VAT:kr 5,65000