Electronic Fuse Regulator 2A 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronic Fuse Regulator 2A 8-SO PowerPad
LP3891EMR-1.8/NOPB

TPS259631DDAR

DigiKey Part Number
296-TPS259631DDARTR-ND - Tape & Reel (TR)
296-TPS259631DDARCT-ND - Cut Tape (CT)
296-TPS259631DDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259631DDAR
Description
IC ELECT FUSE 10.4% 8SO PWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 2A 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
TPS259631DDAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±10.4%
Voltage - Input
2.7V ~ 19V
Current - Output
2A
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 007
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,14000kr 8,14
10kr 5,83000kr 58,30
25kr 5,24280kr 131,07
100kr 4,59930kr 459,93
250kr 4,29340kr 1 073,35
500kr 4,10844kr 2 054,22
1 000kr 3,95648kr 3 956,48
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,79590kr 9 489,75
5 000kr 3,69915kr 18 495,75
7 500kr 3,65067kr 27 380,02
12 500kr 3,59700kr 44 962,50
17 500kr 3,56562kr 62 398,35
25 000kr 3,53544kr 88 386,00
Manufacturers Standard Package
Unit Price without VAT:kr 8,14000
Unit Price with VAT:kr 10,17500